
MLF1608D68NMTD25 | |
|---|---|
DigiKey Part Number | 445-16941-2-ND - Tape & Reel (TR) 445-16941-1-ND - Cut Tape (CT) 445-16941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608D68NMTD25 |
Description | FIXED IND 68NH 200MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 nH Shielded Multilayer Inductor 200 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608D68NMTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 10 @ 50MHz | |
Frequency - Self Resonant | 550MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,09320 € | 4,66 € |
| 100 | 0,08790 € | 8,79 € |
| 250 | 0,08132 € | 20,33 € |
| 500 | 0,07666 € | 38,33 € |
| 1.000 | 0,07227 € | 72,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06242 € | 249,68 € |
| 8.000 | 0,05885 € | 470,80 € |
| 12.000 | 0,05686 € | 682,32 € |
| 20.000 | 0,05446 € | 1.089,20 € |
| 28.000 | 0,05293 € | 1.482,04 € |
| 40.000 | 0,05136 € | 2.054,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

