27 µH Shielded Multilayer Inductor 2 mA 1.8Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1608C270KTD25

DigiKey Part Number
445-173910-2-ND - Tape & Reel (TR)
445-173910-1-ND - Cut Tape (CT)
445-173910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608C270KTD25
Description
FIXED IND 27UH 2MA 1.8 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 µH Shielded Multilayer Inductor 2 mA 1.8Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608C270KTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
20 @ 1MHz
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12300 €1,23 €
250,11400 €2,85 €
500,10760 €5,38 €
1000,10150 €10,15 €
2500,09384 €23,46 €
5000,08846 €44,23 €
1.0000,08340 €83,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07202 €288,08 €
8.0000,06791 €543,28 €
12.0000,06562 €787,44 €
20.0000,06284 €1.256,80 €
28.0000,06108 €1.710,24 €
40.0000,05927 €2.370,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €