
MLF1608A4R7MTD25 | |
|---|---|
DigiKey Part Number | 445-16939-2-ND - Tape & Reel (TR) 445-16939-1-ND - Cut Tape (CT) 445-16939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A4R7MTD25 |
Description | FIXED IND 4.7UH 30MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 30 mA 1.6Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A4R7MTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07111 € | 284,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,09410 € | 9,41 € |
| 250 | 0,08712 € | 21,78 € |
| 500 | 0,08214 € | 41,07 € |
| 1.000 | 0,07744 € | 77,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,09780 € | 4,89 € |
| 100 | 0,08640 € | 8,64 € |
| 250 | 0,07504 € | 18,76 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

