
MLF1608A3R9JTD25 | |
|---|---|
DigiKey Part Number | 445-16934-2-ND - Tape & Reel (TR) 445-16934-1-ND - Cut Tape (CT) 445-16934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A3R9JTD25 |
Description | FIXED IND 3.9UH 30MA 1.45 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Multilayer Inductor 30 mA 1.45Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A3R9JTD25 Models |
Category | DC Resistance (DCR) 1.45Ohm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Shielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13640 € | 3,41 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,12110 € | 12,11 € |
| 250 | 0,11208 € | 28,02 € |
| 500 | 0,10566 € | 52,83 € |
| 1.000 | 0,09962 € | 99,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08603 € | 344,12 € |
| 8.000 | 0,08112 € | 648,96 € |
| 12.000 | 0,07838 € | 940,56 € |
| 20.000 | 0,07507 € | 1.501,40 € |
| 28.000 | 0,07296 € | 2.042,88 € |
| 40.000 | 0,07080 € | 2.832,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

