2.7 µH Shielded Multilayer Inductor 30 mA 1.15Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1608A2R7MTA00

DigiKey Part Number
445-6224-2-ND - Tape & Reel (TR)
445-6224-1-ND - Cut Tape (CT)
445-6224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608A2R7MTA00
Description
FIXED IND 2.7UH 30MA 1.15 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 µH Shielded Multilayer Inductor 30 mA 1.15Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608A2R7MTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.15Ohm Max
Mfr
Q @ Freq
35 @ 10MHz
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.347
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08100 €0,81 €
1000,06630 €6,63 €
1.0000,05451 €54,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04753 €190,12 €
8.0000,04481 €358,48 €
12.0000,04330 €519,60 €
20.0000,04147 €829,40 €
28.0000,04030 €1.128,40 €
40.0000,03910 €1.564,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €