
MLF1608A2R2M | |
|---|---|
DigiKey Part Number | 445-6223-1-ND - Cut Tape (CT) 445-6223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A2R2M |
Description | FIXED IND 2.2UH 30MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 30 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A2R2M Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS160808-2R2K | Bourns Inc. | 3.904 | 118-CS160808-2R2KCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,06630 € | 6,63 € |
| 1.000 | 0,05451 € | 54,51 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

