
MLF1608A1R5MTA00 | |
|---|---|
DigiKey Part Number | 445-MLF1608A1R5MTA00TR-ND - Tape & Reel (TR) 445-MLF1608A1R5MTA00CT-ND - Cut Tape (CT) 445-MLF1608A1R5MTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A1R5MTA00 |
Description | FIXED IND 1.5UH 50MA 700 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 50 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A1R5MTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,06660 € | 6,66 € |
| 1.000 | 0,05476 € | 54,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04775 € | 191,00 € |
| 8.000 | 0,04502 € | 360,16 € |
| 12.000 | 0,04350 € | 522,00 € |
| 20.000 | 0,04165 € | 833,00 € |
| 28.000 | 0,04049 € | 1.133,72 € |
| 40.000 | 0,03928 € | 1.571,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

