1.5 µH Shielded Multilayer Inductor 50 mA 700mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1608A1R5M

DigiKey Part Number
445-6221-1-ND - Cut Tape (CT)
445-6221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608A1R5M
Description
FIXED IND 1.5UH 50MA 700 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 50 mA 700mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608A1R5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
700mOhm Max
Mfr
Q @ Freq
35 @ 10MHz
Series
Frequency - Self Resonant
100MHz
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS160808-1R5KBourns Inc.1.425118-CS160808-1R5KCT-ND0,09000 €Similar
In-Stock: 719
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08100 €0,81 €
1000,06630 €6,63 €
1.0000,05451 €54,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €