
MLF1608A1R2JTD25 | |
|---|---|
DigiKey Part Number | 445-16916-2-ND - Tape & Reel (TR) 445-16916-1-ND - Cut Tape (CT) 445-16916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A1R2JTD25 |
Description | FIXED IND 1.2UH 50MA 650 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Multilayer Inductor 50 mA 650mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A1R2JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13640 € | 3,41 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,12110 € | 12,11 € |
| 250 | 0,11208 € | 28,02 € |
| 500 | 0,10566 € | 52,83 € |
| 1.000 | 0,09962 € | 99,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08603 € | 344,12 € |
| 8.000 | 0,08112 € | 648,96 € |
| 12.000 | 0,07838 € | 940,56 € |
| 20.000 | 0,07507 € | 1.501,40 € |
| 28.000 | 0,07296 € | 2.042,88 € |
| 40.000 | 0,07080 € | 2.832,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

