
MLF1005VR33KT000 | |
|---|---|
DigiKey Part Number | 445-15708-2-ND - Tape & Reel (TR) 445-15708-1-ND - Cut Tape (CT) 445-15708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005VR33KT000 |
Description | FIXED IND 330NH 140MA 1.05 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 140 mA 1.05Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005VR33KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 230MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10650 € | 10,65 € |
| 250 | 0,09852 € | 24,63 € |
| 500 | 0,09288 € | 46,44 € |
| 1.000 | 0,08757 € | 87,57 € |
| 2.500 | 0,08101 € | 202,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07133 € | 713,30 € |
| 20.000 | 0,06726 € | 1.345,20 € |
| 30.000 | 0,06500 € | 1.950,00 € |
| 50.000 | 0,06225 € | 3.112,50 € |
| 70.000 | 0,06051 € | 4.235,70 € |
| 100.000 | 0,05917 € | 5.917,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

