
MLF1005VR27KT000 | |
|---|---|
DigiKey Part Number | 445-15707-2-ND - Tape & Reel (TR) 445-15707-1-ND - Cut Tape (CT) 445-15707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005VR27KT000 |
Description | FIXED IND 270NH 150MA 910 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Multilayer Inductor 150 mA 910mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005VR27KT000 Models |
Category | DC Resistance (DCR) 910mOhm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 260MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11920 € | 2,98 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,10600 € | 10,60 € |
| 250 | 0,09808 € | 24,52 € |
| 500 | 0,09246 € | 46,23 € |
| 1.000 | 0,08717 € | 87,17 € |
| 2.500 | 0,08064 € | 201,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07100 € | 710,00 € |
| 20.000 | 0,06696 € | 1.339,20 € |
| 30.000 | 0,06470 € | 1.941,00 € |
| 50.000 | 0,06197 € | 3.098,50 € |
| 70.000 | 0,06024 € | 4.216,80 € |
| 100.000 | 0,05890 € | 5.890,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

