
MLF1005VR15JT000 | |
|---|---|
DigiKey Part Number | 445-9509-2-ND - Tape & Reel (TR) 445-9509-1-ND - Cut Tape (CT) 445-9509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005VR15JT000 |
Description | FIXED IND 150NH 180MA 630 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Multilayer Inductor 180 mA 630mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005VR15JT000 Models |
Category | DC Resistance (DCR) 630mOhm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,10620 € | 10,62 € |
| 1.000 | 0,08732 € | 87,32 € |
| 5.000 | 0,07617 € | 380,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07044 € | 704,40 € |
| 20.000 | 0,06643 € | 1.328,60 € |
| 30.000 | 0,06419 € | 1.925,70 € |
| 50.000 | 0,06148 € | 3.074,00 € |
| 70.000 | 0,05976 € | 4.183,20 € |
| 100.000 | 0,05843 € | 5.843,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

