120 nH Shielded Multilayer Inductor 180 mA 590mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1005VR12JT000

DigiKey Part Number
445-15702-2-ND - Tape & Reel (TR)
445-15702-1-ND - Cut Tape (CT)
445-15702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1005VR12JT000
Description
FIXED IND 120NH 180MA 590 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 nH Shielded Multilayer Inductor 180 mA 590mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005VR12JT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
590mOhm Max
Q @ Freq
10 @ 25MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12900 €1,29 €
250,11960 €2,99 €
500,11300 €5,65 €
1000,10650 €10,65 €
2500,09852 €24,63 €
5000,09288 €46,44 €
1.0000,08757 €87,57 €
2.5000,08101 €202,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07133 €713,30 €
20.0000,06726 €1.345,20 €
30.0000,06500 €1.950,00 €
50.0000,06225 €3.112,50 €
70.0000,06051 €4.235,70 €
100.0000,05917 €5.917,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €