MLF1005LR68KT000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 11.485
Unit Price: 0,15000 €
Datasheet
680 nH Shielded Multilayer Inductor 40 mA 550mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Multilayer Inductor 40 mA 550mOhm Max 0402 (1005 Metric)
0402 Pkg

MLF1005LR68KT000

DigiKey Part Number
445-6217-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF1005LR68KT000
Description
FIXED IND 680NH 40MA 550 MOHM
Customer Reference
Detailed Description
680 nH Shielded Multilayer Inductor 40 mA 550mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005LR68KT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
25 @ 10MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes