Similar

MLF1005LR18KT000 | |
|---|---|
DigiKey Part Number | MLF1005LR18KT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF1005LR18KT000 |
Description | FIXED IND 180NH 120MA 760 MOHM |
Customer Reference | |
Detailed Description | 180 nH Shielded Multilayer Inductor 120 mA 760mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005LR18KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 760mOhm | |
Q @ Freq | 10 @ 25MHz | |
Frequency - Self Resonant | 320MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07164 € | 716,40 € |
| Unit Price without VAT: | 0,07164 € |
|---|---|
| Unit Price with VAT: | 0,08525 € |


