
MLF1005LR10KT | |
|---|---|
DigiKey Part Number | MLF1005LR10KT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF1005LR10KT |
Description | FIXED IND 100NH 150MA 510 MOHM |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 150 mA 510mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005LR10KT Models |
Category | DC Resistance (DCR) 510mOhm Max |
Mfr | Q @ Freq 10 @ 25MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07132 € | 713,20 € |
| Unit Price without VAT: | 0,07132 € |
|---|---|
| Unit Price with VAT: | 0,08487 € |

