Similar
Similar

MLF1005L1R8KT000 | |
|---|---|
DigiKey Part Number | MLF1005L1R8KT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF1005L1R8KT000 |
Description | FIXED IND 1.8UH 20MA 1.05 OHM |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 20 mA 1.05Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005L1R8KT000 Models |
Category | DC Resistance (DCR) 1.05Ohm |
Mfr | Q @ Freq 25 @ 10MHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLF1005G1R8KT000 | TDK | 9.068 | 445-15688-1-ND | 0,15000 € | Similar |
| AIML-0402-1R8K-T | Abracon LLC | 0 | 535-11584-2-ND | 0,02273 € | Similar |



