


MLF1005L1R8K | |
|---|---|
DigiKey Part Number | 445-6205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF1005L1R8K |
Description | FIXED IND 1.8UH 20MA 1.05 OHM |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 20 mA 1.05Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005L1R8K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | 25 @ 10MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |

