
MLF1005L1R2KT | |
|---|---|
DigiKey Part Number | MLF1005L1R2KT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF1005L1R2KT |
Description | FIXED IND 1.2UH 35MA 790 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Multilayer Inductor 35 mA 790mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005L1R2KT Models |
Category | DC Resistance (DCR) 790mOhm Max |
Mfr | Q @ Freq 25 @ 10MHz |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07132 € | 713,20 € |
| Unit Price without VAT: | 0,07132 € |
|---|---|
| Unit Price with VAT: | 0,08487 € |

