820 nH Shielded Multilayer Inductor 40 mA 590mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1005GR82KT000

DigiKey Part Number
445-15699-2-ND - Tape & Reel (TR)
445-15699-1-ND - Cut Tape (CT)
445-15699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1005GR82KT000
Description
FIXED IND 820NH 40MA 590 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
820 nH Shielded Multilayer Inductor 40 mA 590mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005GR82KT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
590mOhm Max
Mfr
Q @ Freq
30 @ 10MHz
Series
Frequency - Self Resonant
130MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12700 €1,27 €
250,11840 €2,96 €
500,11160 €5,58 €
1000,10510 €10,51 €
2500,09728 €24,32 €
5000,09172 €45,86 €
1.0000,08648 €86,48 €
2.5000,08000 €200,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07044 €704,40 €
20.0000,06643 €1.328,60 €
30.0000,06419 €1.925,70 €
50.0000,06148 €3.074,00 €
70.0000,05976 €4.183,20 €
100.0000,05843 €5.843,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €