
MLF1005GR68JTD25 | |
|---|---|
DigiKey Part Number | 445-180225-2-ND - Tape & Reel (TR) 445-180225-1-ND - Cut Tape (CT) 445-180225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005GR68JTD25 |
Description | FIXED IND 680NH 45MA 550 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 45 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005GR68JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 30 @ 10MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12790 € | 12,79 € |
| 250 | 0,11832 € | 29,58 € |
| 500 | 0,11156 € | 55,78 € |
| 1.000 | 0,10518 € | 105,18 € |
| 2.500 | 0,09731 € | 243,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08405 € | 840,50 € |
| 20.000 | 0,07926 € | 1.585,20 € |
| 30.000 | 0,07660 € | 2.298,00 € |
| 50.000 | 0,07336 € | 3.668,00 € |
| 70.000 | 0,07131 € | 4.991,70 € |
| 100.000 | 0,07100 € | 7.100,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

