
MLF1005GR47JT000 | |
|---|---|
DigiKey Part Number | 445-15692-2-ND - Tape & Reel (TR) 445-15692-1-ND - Cut Tape (CT) 445-15692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005GR47JT000 |
Description | FIXED IND 470NH 50MA 420 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 50 mA 420mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005GR47JT000 Models |
Category | DC Resistance (DCR) 420mOhm Max |
Mfr | Q @ Freq 30 @ 10MHz |
Series | Frequency - Self Resonant 190MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,12390 € | 12,39 € |
| 250 | 0,11464 € | 28,66 € |
| 500 | 0,10808 € | 54,04 € |
| 1.000 | 0,10189 € | 101,89 € |
| 2.500 | 0,09427 € | 235,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08301 € | 830,10 € |
| 20.000 | 0,07828 € | 1.565,60 € |
| 30.000 | 0,07564 € | 2.269,20 € |
| 50.000 | 0,07245 € | 3.622,50 € |
| 70.000 | 0,07043 € | 4.930,10 € |
| 100.000 | 0,07012 € | 7.012,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

