
MLF1005G1R8KTD25 | |
|---|---|
DigiKey Part Number | 445-MLF1005G1R8KTD25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF1005G1R8KTD25 |
Description | FIXED IND 1.8UH 20MA 1.05 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 20 mA 1.05Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.05Ohm Max |
Mfr | Q @ Freq 25 @ 10MHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Shielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07091 € | 709,10 € |
| Unit Price without VAT: | 0,07091 € |
|---|---|
| Unit Price with VAT: | 0,08438 € |

