1.8 µH Shielded Multilayer Inductor 30 mA 1.05Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1005G1R8KT000

DigiKey Part Number
445-15688-2-ND - Tape & Reel (TR)
445-15688-1-ND - Cut Tape (CT)
445-15688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1005G1R8KT000
Description
FIXED IND 1.8UH 30MA 1.05 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Multilayer Inductor 30 mA 1.05Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005G1R8KT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.05Ohm Max
Q @ Freq
30 @ 10MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12900 €1,29 €
250,11960 €2,99 €
500,11300 €5,65 €
1000,10650 €10,65 €
2500,09852 €24,63 €
5000,09288 €46,44 €
1.0000,08757 €87,57 €
2.5000,08101 €202,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07133 €713,30 €
20.0000,06726 €1.345,20 €
30.0000,06500 €1.950,00 €
50.0000,06225 €3.112,50 €
70.0000,06051 €4.235,70 €
100.0000,05917 €5.917,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €