


MLF1005DR22KT | |
|---|---|
DigiKey Part Number | 445-3506-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF1005DR22KT |
Description | FIXED IND 220NH 25MA 1.1 OHM SMD |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 25 mA 1.1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005DR22KT Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 10 @ 25MHz |
Series | Frequency - Self Resonant 290MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Shielded |

