
MLD2016S4R7MTD25 | |
|---|---|
DigiKey Part Number | 445-174930-2-ND - Tape & Reel (TR) 445-174930-1-ND - Cut Tape (CT) 445-174930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLD2016S4R7MTD25 |
Description | FIXED IND 4.7UH 750MA 325 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 750 mA 325mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLD2016S4R7MTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 325mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,14680 € | 14,68 € |
| 250 | 0,13580 € | 33,95 € |
| 500 | 0,12804 € | 64,02 € |
| 1.000 | 0,12073 € | 120,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10684 € | 320,52 € |
| 6.000 | 0,10074 € | 604,44 € |
| 9.000 | 0,09734 € | 876,06 € |
| 15.000 | 0,09323 € | 1.398,45 € |
| 21.000 | 0,09061 € | 1.902,81 € |
| 30.000 | 0,08792 € | 2.637,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

