470 nH Shielded Multilayer Inductor 1.2 A 120mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLD2012SR47TTD25

DigiKey Part Number
445-180200-2-ND - Tape & Reel (TR)
445-180200-1-ND - Cut Tape (CT)
445-180200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLD2012SR47TTD25
Description
FIXED IND 470NH 1.2A 120 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 1.2 A 120mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17200 €1,72 €
250,15920 €3,98 €
500,15000 €7,50 €
1000,14140 €14,14 €
2500,13072 €32,68 €
5000,12324 €61,62 €
1.0000,11620 €116,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10036 €401,44 €
8.0000,09463 €757,04 €
12.0000,09144 €1.097,28 €
20.0000,08757 €1.751,40 €
28.0000,08512 €2.383,36 €
40.0000,08260 €3.304,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €