
MLD2012SR47TTD25 | |
|---|---|
DigiKey Part Number | 445-180200-2-ND - Tape & Reel (TR) 445-180200-1-ND - Cut Tape (CT) 445-180200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLD2012SR47TTD25 |
Description | FIXED IND 470NH 1.2A 120 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.2 A 120mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,14140 € | 14,14 € |
| 250 | 0,13072 € | 32,68 € |
| 500 | 0,12324 € | 61,62 € |
| 1.000 | 0,11620 € | 116,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10036 € | 401,44 € |
| 8.000 | 0,09463 € | 757,04 € |
| 12.000 | 0,09144 € | 1.097,28 € |
| 20.000 | 0,08757 € | 1.751,40 € |
| 28.000 | 0,08512 € | 2.383,36 € |
| 40.000 | 0,08260 € | 3.304,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

