360 nH Unshielded Multilayer Inductor 80 mA 8.4Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005PR36HT000

DigiKey Part Number
445-175485-2-ND - Tape & Reel (TR)
445-175485-1-ND - Cut Tape (CT)
445-175485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005PR36HT000
Description
FIXED IND 360NH 80MA 8.4 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 nH Unshielded Multilayer Inductor 80 mA 8.4Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005PR36HT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8.4Ohm Max
Mfr
Q @ Freq
13 @ 100MHz
Series
Frequency - Self Resonant
450MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±3%
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.715
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05301 €530,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,11300 €1,13 €
1000,08810 €8,81 €
1.0000,06838 €68,38 €
5.0000,05725 €286,25 €
Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10000 €1,00 €
250,08920 €2,23 €
500,07820 €3,91 €
1000,06920 €6,92 €
2500,06044 €15,11 €
5000,05710 €28,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €