300 nH Unshielded Multilayer Inductor 80 mA 7.8Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005PR30HT000

DigiKey Part Number
445-175481-2-ND - Tape & Reel (TR)
445-175481-1-ND - Cut Tape (CT)
445-175481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005PR30HT000
Description
FIXED IND 300NH 80MA 7.8 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 nH Unshielded Multilayer Inductor 80 mA 7.8Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005PR30HT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.8Ohm Max
Q @ Freq
13 @ 100MHz
Frequency - Self Resonant
480MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.002
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13100 €1,31 €
1000,10750 €10,75 €
1.0000,08842 €88,42 €
5.0000,07713 €385,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05246 €524,60 €
20.0000,04947 €989,40 €
30.0000,04780 €1.434,00 €
50.0000,04578 €2.289,00 €
70.0000,04450 €3.115,00 €
100.0000,04318 €4.318,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €