
MHQ1005PR15JTD25 | |
|---|---|
DigiKey Part Number | 445-MHQ1005PR15JTD25TR-ND - Tape & Reel (TR) 445-MHQ1005PR15JTD25CT-ND - Cut Tape (CT) 445-MHQ1005PR15JTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005PR15JTD25 |
Description | FIXED IND 150NH 110MA 3 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 110 mA 3Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005PR15JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,10000 € | 5,00 € |
| 100 | 0,09420 € | 9,42 € |
| 250 | 0,08720 € | 21,80 € |
| 500 | 0,08218 € | 41,09 € |
| 1.000 | 0,07749 € | 77,49 € |
| 2.500 | 0,07169 € | 179,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06192 € | 619,20 € |
| 20.000 | 0,05839 € | 1.167,80 € |
| 30.000 | 0,05642 € | 1.692,60 € |
| 50.000 | 0,05404 € | 2.702,00 € |
| 70.000 | 0,05252 € | 3.676,40 € |
| 100.000 | 0,05097 € | 5.097,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

