
MHQ1005P75NJT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P75NJT000TR-ND - Tape & Reel (TR) 445-MHQ1005P75NJT000CT-ND - Cut Tape (CT) 445-MHQ1005P75NJT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P75NJT000 |
Description | FIXED IND 75NH 160MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 nH Unshielded Multilayer Inductor 160 mA 2.2Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P75NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,07470 € | 7,47 € |
| 1.000 | 0,06143 € | 61,43 € |
| 5.000 | 0,05359 € | 267,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04956 € | 495,60 € |
| 20.000 | 0,04673 € | 934,60 € |
| 30.000 | 0,04515 € | 1.354,50 € |
| 50.000 | 0,04325 € | 2.162,50 € |
| 70.000 | 0,04203 € | 2.942,10 € |
| 100.000 | 0,04079 € | 4.079,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

