68 nH Unshielded Multilayer Inductor 160 mA 2Ohm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005P68NJT000

DigiKey Part Number
445-MHQ1005P68NJT000TR-ND - Tape & Reel (TR)
445-MHQ1005P68NJT000CT-ND - Cut Tape (CT)
445-MHQ1005P68NJT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005P68NJT000
Description
FIXED IND 68NH 160MA 2 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Multilayer Inductor 160 mA 2Ohm Max 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005P68NJT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
22 @ 250MHz
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
1006 (0402)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09100 €0,91 €
1000,07470 €7,47 €
1.0000,06143 €61,43 €
5.0000,05359 €267,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04956 €495,60 €
20.0000,04673 €934,60 €
30.0000,04515 €1.354,50 €
50.0000,04325 €2.162,50 €
70.0000,04203 €2.942,10 €
100.0000,04079 €4.079,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €