56 nH Unshielded Multilayer Inductor 180 mA 1.8Ohm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005P56NJT000

DigiKey Part Number
445-MHQ1005P56NJT000TR-ND - Tape & Reel (TR)
445-MHQ1005P56NJT000CT-ND - Cut Tape (CT)
445-MHQ1005P56NJT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005P56NJT000
Description
FIXED IND 56NH 180MA 1.8 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 180 mA 1.8Ohm Max 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005P56NJT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.8Ohm Max
Mfr
Q @ Freq
22 @ 250MHz
Series
Frequency - Self Resonant
1.2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1006 Metric)
Inductance
Supplier Device Package
1006 (0402)
Tolerance
±5%
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09000 €0,90 €
1000,07380 €7,38 €
1.0000,06067 €60,67 €
5.0000,05292 €264,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04894 €489,40 €
20.0000,04615 €923,00 €
30.0000,04459 €1.337,70 €
50.0000,04271 €2.135,50 €
70.0000,04151 €2.905,70 €
100.0000,04028 €4.028,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €