
MHQ1005P3N9ST000 | |
|---|---|
DigiKey Part Number | 445-9415-2-ND - Tape & Reel (TR) 445-9415-1-ND - Cut Tape (CT) 445-9415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P3N9ST000 |
Description | FIXED IND 3.9NH 900MA 90 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P3N9ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,08360 € | 8,36 € |
| 1.000 | 0,06873 € | 68,73 € |
| 5.000 | 0,05995 € | 299,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05544 € | 554,40 € |
| 20.000 | 0,05228 € | 1.045,60 € |
| 30.000 | 0,05052 € | 1.515,60 € |
| 50.000 | 0,04838 € | 2.419,00 € |
| 70.000 | 0,04703 € | 3.292,10 € |
| 100.000 | 0,04563 € | 4.563,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

