
MHQ1005P3N0BTD25 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P3N0BTD25TR-ND - Tape & Reel (TR) 445-MHQ1005P3N0BTD25CT-ND - Cut Tape (CT) 445-MHQ1005P3N0BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P3N0BTD25 |
Description | FIXED IND 3NH 900MA 80 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Multilayer Inductor 900 mA 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P3N0BTD25 Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09660 € | 9,66 € |
| 250 | 0,08936 € | 22,34 € |
| 500 | 0,08428 € | 42,14 € |
| 1.000 | 0,07945 € | 79,45 € |
| 2.500 | 0,07350 € | 183,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06348 € | 634,80 € |
| 20.000 | 0,05987 € | 1.197,40 € |
| 30.000 | 0,05785 € | 1.735,50 € |
| 50.000 | 0,05541 € | 2.770,50 € |
| 70.000 | 0,05385 € | 3.769,50 € |
| 100.000 | 0,05226 € | 5.226,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

