
MHQ1005P39NJTD25 | |
|---|---|
DigiKey Part Number | MHQ1005P39NJTD25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHQ1005P39NJTD25 |
Description | FIXED IND 39NH 190MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 190 mA 1.5Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P39NJTD25 Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1006 Metric) |
Tolerance ±5% | Supplier Device Package 1006 (0402) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06172 € | 617,20 € |
| Unit Price without VAT: | 0,06172 € |
|---|---|
| Unit Price with VAT: | 0,07345 € |

