
MHQ1005P39NGT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P39NGT000TR-ND - Tape & Reel (TR) 445-MHQ1005P39NGT000CT-ND - Cut Tape (CT) 445-MHQ1005P39NGT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P39NGT000 |
Description | FIXED IND 39NH 190MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 190 mA 1.5Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P39NGT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,07810 € | 7,81 € |
| 1.000 | 0,06423 € | 64,23 € |
| 5.000 | 0,05603 € | 280,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05181 € | 518,10 € |
| 20.000 | 0,04886 € | 977,20 € |
| 30.000 | 0,04721 € | 1.416,30 € |
| 50.000 | 0,04521 € | 2.260,50 € |
| 70.000 | 0,04395 € | 3.076,50 € |
| 100.000 | 0,04265 € | 4.265,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

