
MHQ1005P2N4ST000 | |
|---|---|
DigiKey Part Number | 445-9410-2-ND - Tape & Reel (TR) 445-9410-1-ND - Cut Tape (CT) 445-9410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P2N4ST000 |
Description | FIXED IND 2.4NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P2N4ST000 Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 6.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,09830 € | 9,83 € |
| 1.000 | 0,08078 € | 80,78 € |
| 5.000 | 0,07046 € | 352,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04933 € | 493,30 € |
| 20.000 | 0,04652 € | 930,40 € |
| 30.000 | 0,04495 € | 1.348,50 € |
| 50.000 | 0,04305 € | 2.152,50 € |
| 70.000 | 0,04184 € | 2.928,80 € |
| 100.000 | 0,04060 € | 4.060,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

