
MHQ1005P22NJTD25 | |
|---|---|
DigiKey Part Number | MHQ1005P22NJTD25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHQ1005P22NJTD25 |
Description | FIXED IND 22NH 230MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 230 mA 1.1Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P22NJTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06172 € | 617,20 € |
| Unit Price without VAT: | 0,06172 € |
|---|---|
| Unit Price with VAT: | 0,07345 € |

