
MHQ1005P22NJT000 | |
|---|---|
DigiKey Part Number | 445-175577-2-ND - Tape & Reel (TR) 445-175577-1-ND - Cut Tape (CT) 445-175577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P22NJT000 |
Description | FIXED IND 22NH 230MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 230 mA 1.1Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P22NJT000 Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1006 Metric) |
Inductance | Supplier Device Package 1006 (0402) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,07380 € | 7,38 € |
| 1.000 | 0,06067 € | 60,67 € |
| 5.000 | 0,05292 € | 264,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04894 € | 489,40 € |
| 20.000 | 0,04615 € | 923,00 € |
| 30.000 | 0,04459 € | 1.337,70 € |
| 50.000 | 0,04271 € | 2.135,50 € |
| 70.000 | 0,04151 € | 2.905,70 € |
| 100.000 | 0,04028 € | 4.028,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

