
MHQ1005P20NJT000 | |
|---|---|
DigiKey Part Number | MHQ1005P20NJT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHQ1005P20NJT000 |
Description | FIXED IND 20NH 260MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Multilayer Inductor 260 mA 1.1Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P20NJT000 Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1006 Metric) |
Inductance | Supplier Device Package 1006 (0402) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04977 € | 497,70 € |
| Unit Price without VAT: | 0,04977 € |
|---|---|
| Unit Price with VAT: | 0,05923 € |

