1.4 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005P1N4CT000

DigiKey Part Number
MHQ1005P1N4CT000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHQ1005P1N4CT000
Description
FIXED IND 1.4NH 1A 40 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.4 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005P1N4CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
40mOhm Max
Mfr
Q @ Freq
23 @ 250MHz
Series
Frequency - Self Resonant
12GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1006 Metric)
Inductance
Supplier Device Package
1006 (0402)
Tolerance
±0.2nH
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04977 €497,70 €
Manufacturers Standard Package
Unit Price without VAT:0,04977 €
Unit Price with VAT:0,05923 €