
MHQ1005P19NGT000 | |
|---|---|
DigiKey Part Number | MHQ1005P19NGT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHQ1005P19NGT000 |
Description | FIXED IND 19NH 260MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 nH Unshielded Multilayer Inductor 260 mA 800mOhm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P19NGT000 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1006 Metric) |
Inductance | Supplier Device Package 1006 (0402) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05259 € | 525,90 € |
| Unit Price without VAT: | 0,05259 € |
|---|---|
| Unit Price with VAT: | 0,06258 € |

