16 nH Unshielded Multilayer Inductor 260 mA 800mOhm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005P16NJTD25

DigiKey Part Number
MHQ1005P16NJTD25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHQ1005P16NJTD25
Description
FIXED IND 16NH 260MA 800 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 nH Unshielded Multilayer Inductor 260 mA 800mOhm Max 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005P16NJTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
800mOhm Max
Mfr
Q @ Freq
20 @ 250MHz
Series
Frequency - Self Resonant
2.3GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1006 Metric)
Tolerance
±5%
Supplier Device Package
1006 (0402)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Shielding
Unshielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06172 €617,20 €
Manufacturers Standard Package
Unit Price without VAT:0,06172 €
Unit Price with VAT:0,07345 €