
MHQ1005P12NJTD25 | |
|---|---|
DigiKey Part Number | 445-173898-2-ND - Tape & Reel (TR) 445-173898-1-ND - Cut Tape (CT) 445-173898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P12NJTD25 |
Description | FIXED IND 12NH 450MA 240 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 450 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P12NJTD25 Models |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,14180 € | 14,18 € |
| 250 | 0,13108 € | 32,77 € |
| 500 | 0,12360 € | 61,80 € |
| 1.000 | 0,11654 € | 116,54 € |
| 2.500 | 0,10782 € | 269,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06115 € | 611,50 € |
| 20.000 | 0,05766 € | 1.153,20 € |
| 30.000 | 0,05572 € | 1.671,60 € |
| 50.000 | 0,05336 € | 2.668,00 € |
| 70.000 | 0,05187 € | 3.630,90 € |
| 100.000 | 0,05033 € | 5.033,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

