
MHQ1005075HA8N7HTD25 | |
|---|---|
DigiKey Part Number | 445-MHQ1005075HA8N7HTD25TR-ND - Tape & Reel (TR) 445-MHQ1005075HA8N7HTD25CT-ND - Cut Tape (CT) 445-MHQ1005075HA8N7HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005075HA8N7HTD25 |
Description | FIXED IND 8.7NH 450MA 220 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.7 nH Shielded Multilayer Inductor 450 mA 220mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 3.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±3% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.030" (0.75mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09840 € | 9,84 € |
| 250 | 0,09104 € | 22,76 € |
| 500 | 0,08582 € | 42,91 € |
| 1.000 | 0,08091 € | 80,91 € |
| 2.500 | 0,07485 € | 187,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06588 € | 527,04 € |
| 16.000 | 0,06213 € | 994,08 € |
| 24.000 | 0,06003 € | 1.440,72 € |
| 40.000 | 0,05750 € | 2.300,00 € |
| 56.000 | 0,05589 € | 3.129,84 € |
| 80.000 | 0,05423 € | 4.338,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

