
MHQ1005075HA11NHTD25 | |
|---|---|
DigiKey Part Number | 445-MHQ1005075HA11NHTD25TR-ND - Tape & Reel (TR) 445-MHQ1005075HA11NHTD25CT-ND - Cut Tape (CT) 445-MHQ1005075HA11NHTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005075HA11NHTD25 |
Description | FIXED IND 11NH 400MA 260 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 nH Shielded Multilayer Inductor 400 mA 260mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,09220 € | 23,05 € |
| 500 | 0,08690 € | 43,45 € |
| 1.000 | 0,08193 € | 81,93 € |
| 2.500 | 0,07580 € | 189,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06671 € | 533,68 € |
| 16.000 | 0,06291 € | 1.006,56 € |
| 24.000 | 0,06079 € | 1.458,96 € |
| 40.000 | 0,05822 € | 2.328,80 € |
| 56.000 | 0,05659 € | 3.169,04 € |
| 80.000 | 0,05491 € | 4.392,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

