
MHQ0603P9N1HTD25 | |
|---|---|
DigiKey Part Number | 445-180045-2-ND - Tape & Reel (TR) 445-180045-1-ND - Cut Tape (CT) 445-180045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P9N1HTD25 |
Description | FIXED IND 9.1NH 250MA 900 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 250 mA 900mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P9N1HTD25 Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 3.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±3% | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Shielding Unshielded | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,26720 € | 6,68 € |
| 50 | 0,25200 € | 12,60 € |
| 100 | 0,23760 € | 23,76 € |
| 250 | 0,21980 € | 54,95 € |
| 500 | 0,20724 € | 103,62 € |
| 1.000 | 0,19539 € | 195,39 € |
| 2.500 | 0,18078 € | 451,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03989 € | 598,35 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

