
MHQ0603P9N1HT000 | |
|---|---|
DigiKey Part Number | 445-16911-2-ND - Tape & Reel (TR) 445-16911-1-ND - Cut Tape (CT) 445-16911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P9N1HT000 |
Description | FIXED IND 9.1NH 250MA 900 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 250 mA 900mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P9N1HT000 Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 3.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSPQ000603049N1H00 | Pulse Electronics | 14.731 | 553-BSPQ000603049N1H00CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,19810 € | 19,81 € |
| 1.000 | 0,16293 € | 162,93 € |
| 5.000 | 0,14304 € | 715,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02565 € | 384,75 € |
| 30.000 | 0,02418 € | 725,40 € |
| 45.000 | 0,02337 € | 1.051,65 € |
| 75.000 | 0,02238 € | 1.678,50 € |
| 105.000 | 0,02175 € | 2.283,75 € |
| 150.000 | 0,02111 € | 3.166,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

